Microchip MCP73831-2ACI/MC, Battery Management, 3.7 V to 7V Input 4.2V, 4.5 V Output 1 A, DFN 8-Pin
- RS Stock No.:
- 649-494
- Mfr. Part No.:
- MCP73831-2ACI/MC
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.68
(exc. GST)
$6.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $1.136 | $5.68 |
| 50 - 245 | $0.998 | $4.99 |
| 250 - 495 | $0.898 | $4.49 |
| 500 + | $0.712 | $3.56 |
*price indicative
- RS Stock No.:
- 649-494
- Mfr. Part No.:
- MCP73831-2ACI/MC
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.7V | |
| Output Current | 1A | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 7V | |
| Series | MCP73831/2 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.7V | ||
Output Current 1A | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 7V | ||
Series MCP73831/2 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip 500mA linear charge management controller. Includes integrated pass transistor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages.
User-programmable charge current
Charge status output can directly drive LEDs
On-chip thermal regulation
Preconditioning and end-of-charge ratio options
Under-voltage lockout
Related links
- Microchip MCP73831-2DCI/MC 3.75 V to 6 V Input 4.2 V Output 500 mA, DFN 8-Pin
- Microchip MCP73831T-2DCI/MC 3.75 V to 6 V Input 4.2 V Output 500 mA, DFN 8-Pin
- Microchip MCP73832T-2DCI/MC 3.75 V to 6 V Input 4.2 V Output 500 mA, DFN 8-Pin
- Microchip MCP73831T-2ATI/MC 3.75 V to 6 V Input 4.2 V Output 500 mA, DFN 8-Pin
- Microchip MCP73833-BZI/UN 3.7 V to 7 V Input 4.2 V Output 1 A, MSOP 10-Pin
- Microchip MCP73831T-2ACI/MC 4.5 V to 500 mA, TDFN 8-Pin
- Microchip MCP73837T-FCI/MF 3.75 V to 6 V Input 4.2 V Output 1000 mA, DFN 10-Pin
- Microchip MCP73837-FCI/MF 3.75 V to 6 V Input 4.2 V Output 1000 mA, DFN 10-Pin