Microchip MCP73844-840I/MS, Battery Management, 8.7 V to 12V Input 4.1V Output 1 A, MSOP 8-Pin
- RS Stock No.:
- 649-367
- Mfr. Part No.:
- MCP73844-840I/MS
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save $22.30
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.45
(exc. GST)
$20.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 230 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.69 | $18.45 | - |
| 50 - 245 | $3.244 | $16.22 | $22.30 |
| 250 - 495 | $2.914 | $14.57 | $194.00 |
| 500 + | $2.304 | $11.52 | $693.00 |
*price indicative
- RS Stock No.:
- 649-367
- Mfr. Part No.:
- MCP73844-840I/MS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 8.7V | |
| Output Current | 1A | |
| Maximum Supply Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP7384 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type MSOP | ||
Pin Count 8 | ||
Minimum Supply Voltage 8.7V | ||
Output Current 1A | ||
Maximum Supply Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Series MCP7384 | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip High accuracy constant-voltage (0.5% max), constant-current regulation, cell preconditioning, advanced safety timers, automatic charge termination, and charge status indication in a space saving MSOP-8 package. The device provides a complete, fully functional, stand-alone charge management solution for applications utilizing dual series cell Lithium-Ion or Lithium-Polymer battery packs.
Safety Charge Timers
Automatic Charge Termination
Automatic Recharge
Charge Status Indicator
Related links
- Microchip MCP73844T-840I/MS 8.7 V to 12 V Input 0.3 V Output 1 μA, MSOP 10-Pin
- Microchip MCP73842-840I/UN 8.7 V to 12 V Input 4.1 V Output 1 A, MSOP 10-Pin
- Microchip MCP73843-420I/MS 4.5 V to 12 V Input 4.1 V Output 1 A, MSOP 8-Pin
- Maxim Integrated 4.1 V to 6.6V Input 4.2V Output 1.5 A, TQFN 24-Pin
- Nordic Semiconductor 4.1 V to 6.7V Input 3V Output 660 mA, WLCSP 25-Pin
- Microchip MCP73833-BZI/UN 3.7 V to 7 V Input 4.2 V Output 1 A, MSOP 10-Pin
- Microchip MCP73833T-FCI/UN 3.75 V to 16 V Input 4.5 V Output 1 A, MSOP 10-Pin
- Microchip MCP73841-420I/UN 4.5 V to 12 V Input 0.3 V Output 0.4 μA, MSOP 10-Pin
