Microchip, Battery Charge Controller IC, 3.75 V to 6V Input 4.17V Output 1.2 A, MSOP 10-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
145-9049
Mfr. Part No.:
MCP73833-GPI/UN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

MSOP

Pin Count

10

Minimum Supply Voltage

3.75V

Output Current

1.2A

Maximum Supply Voltage

6V

Maximum Operating Temperature

125°C

Series

MCP73833

Length

3mm

Minimum Operating Temperature

-40°C

Height

950μm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
TH

Battery Charging & Monitoring Controllers, Microchip


Battery Management, Microchip


Each (Supplied in a Tube)
$1.764
Each (Supplied in a Tube)
$2.156
Each (Supplied in a Tube)
$1.666
Each (Supplied in a Tube)
$1.618

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy