Keystone 9 V PP3 Battery Holder Solder Tag
- RS Stock No.:
- 114-2177
- Mfr. Part No.:
- 1291
- Brand:
- Keystone
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 499 | $10.39 |
| 500 + | $10.24 |
*price indicative
- RS Stock No.:
- 114-2177
- Mfr. Part No.:
- 1291
- Brand:
- Keystone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keystone | |
| Product Type | Battery Holder | |
| Compatible Battery Size | 9 V PP3 | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Body Material | Aluminium | |
| Termination Type | Solder Tag | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keystone | ||
Product Type Battery Holder | ||
Compatible Battery Size 9 V PP3 | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Body Material Aluminium | ||
Termination Type Solder Tag | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Battery holder for print assembly
Battery holders correspond to the models with solder lugs in terms of design and dimensions
Feature solder pins for the printed circuit board
Related links
- Keystone 9 V PP3 Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Clip
- RS PRO 9 V PP3 Battery Holder Surface Mount
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
