Bulgin C Battery Holder Solder Tag
- RS Stock No.:
- 457-3811
- Distrelec Article No.:
- 301-23-205
- Mfr. Part No.:
- BXS001/1
- Brand:
- Bulgin
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.51
(exc. GST)
$58.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 59 | $53.51 |
| 60 + | $52.91 |
*price indicative
- RS Stock No.:
- 457-3811
- Distrelec Article No.:
- 301-23-205
- Mfr. Part No.:
- BXS001/1
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Battery Holder | |
| Compatible Battery Size | C | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Panel | |
| Body Material | Glass Filled Polyethylene Terephthalate, Nylon | |
| Termination Type | Solder Tag | |
| Diameter | 26.2mm | |
| Length | 61.4mm | |
| Series | BX0 | |
| Standards/Approvals | No | |
| Width | 42mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Battery Holder | ||
Compatible Battery Size C | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Panel | ||
Body Material Glass Filled Polyethylene Terephthalate, Nylon | ||
Termination Type Solder Tag | ||
Diameter 26.2mm | ||
Length 61.4mm | ||
Series BX0 | ||
Standards/Approvals No | ||
Width 42mm | ||
- COO (Country of Origin):
- TN



Bulgin Battery Holder, C Battery size, 1 Cell Count - BXS001/1
This battery holder is designed to accommodate a C size battery, making it an essential component for various electronic applications. With dimensions of 61.4 x 33.6mm, this holder is engineered for panel mounting, ensuring a secure fit in your desired installations. Constructed with glass-filled PET and nylon, it offers durability and resilience, while the solder tag terminals facilitate straightforward connections.
Features & Benefits
• Lightweight body material improves installation ease
• Brass terminals ensure reliable electrical contact
• Designed for C size batteries, optimising space usage
• Panel mount design provides secure placement
• Solder tag type enables straightforward electrical connections
• Dimensions tailored for various electronic applications
Applications
• Used with electronic devices requiring C cell batteries
• Suitable for panel-mounted electronic equipment
• Ideal for automation projects using C size power cells
• Designed for battery-powered circuits in mechanical systems
How does the panel mount design enhance installation?
The panel mount design offers a secure and stable fit, preventing movement during operation and ensuring optimal performance for devices requiring a consistent power supply.
What type of battery can be fitted into this holder?
This holder specifically accommodates C size batteries, making it versatile for projects that utilise this standard battery size in their designs.
What materials are used in its construction for durability?
The body is made from glass-filled PET and nylon, which provides resistance to impact and environmental factors, ensuring longevity in operational situations.
How does the solder tag facilitate assembly?
The solder tag type terminals allow for easy attachment of wires, streamlining the assembly process and ensuring a robust electrical connection for stable performance.
What should I consider regarding the battery holder's dimensions?
The compact dimensions of 61.4 x 33.6mm make it suitable for tight spaces, allowing integration into various electronic assemblies without unnecessary bulk.
