Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.56
(exc. GST)
$2.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 201 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.56 |
| 5 + | $2.12 |
*price indicative
- RS Stock No.:
- 185-4794
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | 9 V PP3 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Series | RS PRO | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Height | 20.7mm | |
| Length | 54.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size 9 V PP3 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Series RS PRO | ||
Width 30mm | ||
Standards/Approvals No | ||
Height 20.7mm | ||
Length 54.4mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a 9V battery size with solder tag terminal contact and it has a dimension of 54.4 x 30.3 x 20.7mm. The holder has a 6 prong SNAP terminal.
Features and Benefits
• A.B.S resin holder
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 9 V PP3 Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- RS PRO CR2450 Battery Holder Solder Tag











