Get a bulk buy discount
Add 5 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$1.66
(exc. GST)
$1.83
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.66 | - |
| 5 + | $1.36 | $1.50 |
*price indicative
- RS Stock No.:
- 185-4732
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | 9 V PP3 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Spring | |
| Height | 29mm | |
| Standards/Approvals | No | |
| Width | 53.4mm | |
| Length | 57.6mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size 9 V PP3 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Spring | ||
Height 29mm | ||
Standards/Approvals No | ||
Width 53.4mm | ||
Length 57.6mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Safety Battery Holder
The RS PRO safety battery holder is suitable for 9V battery with a snap terminal. It has dimensions of 53.4mm x 57.6mm x 29mm. The holder has a switch and a 6 prong SNAP terminal.
Features and Benefits
• Material: PA6+25% glass filled black colour
• Contact material: 0.3mm phosphor bronze nickel plated
• Spring material: 0.7mm stainless steel
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Coil Spring
- Keystone 9 V PP3 Battery Holder Solder Tag
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- Bulgin 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Clip
- RS PRO Press Stud 9 V PP3 Battery Contact
