Bulgin 9 V PP3 Battery Holder Leaf Spring
- RS Stock No.:
- 489-611
- Distrelec Article No.:
- 169-51-891
- Mfr. Part No.:
- BX0033
- Brand:
- Bulgin
Get a bulk buy discount
Add 60 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$10.42
(exc. GST)
$11.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 59 | $10.42 | - |
| 60 + | $10.36 | - |
*price indicative
- RS Stock No.:
- 489-611
- Distrelec Article No.:
- 169-51-891
- Mfr. Part No.:
- BX0033
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Battery Holder | |
| Compatible Battery Size | 9 V PP3 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Glass Filled Nylon | |
| Termination Type | Leaf Spring | |
| Height | 25.2mm | |
| Length | 58.7mm | |
| Width | 26.7mm | |
| Standards/Approvals | No | |
| Series | BX0 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Battery Holder | ||
Compatible Battery Size 9 V PP3 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Glass Filled Nylon | ||
Termination Type Leaf Spring | ||
Height 25.2mm | ||
Length 58.7mm | ||
Width 26.7mm | ||
Standards/Approvals No | ||
Series BX0 | ||
- COO (Country of Origin):
- TN
Single AAA, AA, C, D & PP3 Battery Holders
Single cell PCB mounting battery holders
20A nickel silver rated contacts (spring steel for 1/2 AA) solder tags, 5A PCB pins
Pins can be cropped and the 110 connectors on the top can be used
Interconnecting lugs allow multiple assemblies
Related links
- Bulgin 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Coil Spring
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
- Bulgin AA Battery Holder Leaf Spring
- Bulgin C Battery Holder Leaf Spring
