Bulgin 9 V PP3 Battery Holder Solder Tag

Get a bulk buy discount

Add 60 more to save $39.60

View bulk pricing options

Subtotal (1 unit)*

$82.70

(exc. GST)

$90.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 93 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 59$82.70-
60 +$82.04$39.60

*price indicative

RS Stock No.:
593-710
Distrelec Article No.:
169-51-925
Mfr. Part No.:
BX0026
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Battery Holder

Compatible Battery Size

9 V PP3

Number of Cells

2

Sub Type

Battery Holder

Mount Type

Panel

Body Material

Glass Filled Nylon

Termination Type

Solder Tag

Width

67.3mm

Series

BX0

Length

54mm

Height

24.3mm

Standards/Approvals

No

COO (Country of Origin):
TN

Bulgin Battery Holder


The Bulgin battery holder is manufactured from high-quality moulding and metal components to ensure a secure and reliable connection. It is a panel mount battery holder with a holding capacity of two PP3 cells. This holder has 54mm x 67.3mm x 24.5mm dimensions.

Features and Benefits


Solder tag terminals

Operating temperature ranges between -30°C and 70°C

Phosphor, bronze or tin-plated contacts

Removable loading drawer

Certifications


IP67 rated

UL94V-0 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy