RS PRO 9 V PP3 Battery Holder Surface Mount
- RS Stock No.:
- 185-4764
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $1.40
View bulk pricing optionsSubtotal (1 unit)*
$1.54
(exc. GST)
$1.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 510 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.54 | - |
| 5 + | $1.26 | $1.40 |
*price indicative
- RS Stock No.:
- 185-4764
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Compatible Battery Size | 9 V PP3 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Length | 49mm | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Width | 29mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size 9 V PP3 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Length 49mm | ||
Height 20mm | ||
Standards/Approvals No | ||
Width 29mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a 9V battery house and it has a dimension of 49 x 29 x 20mm.
Features and Benefits
• PP resin holder
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Spring
- RS PRO 9 V PP3 Battery Holder Solder Tag
- RS PRO 9 V PP3 Battery Holder Coil Spring
- Bulgin 9 V PP3 Battery Holder Leaf Spring
- Bulgin 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Holder Solder Tag
- Keystone 9 V PP3 Battery Clip