Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.59
(exc. GST)
$2.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 99 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.59 |
| 5 + | $2.14 |
*price indicative
- RS Stock No.:
- 185-4762
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2325 | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | PCB | |
| Body Material | Polybutylene Terephthalate | |
| Termination Type | Surface Mount | |
| Standards/Approvals | No | |
| Diameter | 23mm | |
| Length | 29mm | |
| Width | 25.5mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2325 | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type PCB | ||
Body Material Polybutylene Terephthalate | ||
Termination Type Surface Mount | ||
Standards/Approvals No | ||
Diameter 23mm | ||
Length 29mm | ||
Width 25.5mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR2325 battery and it has dimensions of 29mm x 25.4mm. It has a voltage rating of 500V (AC/DC) and a current rating of 3A.
Features and Benefits
• Material: PBT
• Operating temperature ranges between -40°C and 105°C
• Contact: Electrode: Phosphor bronze 0.6mm thick gold 1u plated over nickel 5u minimum
• Insulation resistance: 500megaohms
• Contact resistance: 12milliohms maximum
• Humidity: 40°C
Certifications
• UL 94V0 approved
Related links
- RS PRO CR2032 Battery Holder Surface Mount
- RS PRO CR1225 Battery Holder Surface Mount
- RS PRO CR123A Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO AAA Battery Holder Surface Mount
- RS PRO CR1220 Battery Holder Surface Mount
- RS PRO AA Battery Holder Surface Mount
- RS PRO N Battery Holder Surface Mount
