Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$1.63
(exc. GST)
$1.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.63 | - |
| 5 + | $1.34 | 17% |
*price indicative
- RS Stock No.:
- 185-4763
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | N | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Width | 13.2mm | |
| Height | 12.5mm | |
| Series | RS PRO | |
| Length | 34.6mm | |
| Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size N | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Width 13.2mm | ||
Height 12.5mm | ||
Series RS PRO | ||
Length 34.6mm | ||
Diameter 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for N size, 1 cell battery with a pin. It has dimensions of 34.6mm x 13.2mm x 12.5mm.
Features and Benefits
• Holder material: PP resin
• Pin: 0.8mm x 24mm, brass nickel plated
• Spring material: 0.5mm 65C nickel-plated steel
• Rivet material: Nickel-plated brass
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO N Battery Holder Surface Mount
- RS PRO CR2032 Battery Holder Surface Mount
- RS PRO CR123A Battery Holder Surface Mount
- RS PRO CR2450 Battery Holder Surface Mount
- RS PRO CR1225 Battery Holder Surface Mount
- RS PRO CR1220 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO AAA Battery Holder Surface Mount
