Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.11
(exc. GST)
$3.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 407 unit(s) ready to ship from another location
- Plus 360 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.11 |
| 5 + | $2.55 |
*price indicative
- RS Stock No.:
- 185-4792
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR123A | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | PCB | |
| Body Material | Polypropylene | |
| Termination Type | Surface Mount | |
| Standards/Approvals | No | |
| Height | 14mm | |
| Length | 43mm | |
| Series | RS PRO | |
| Diameter | 17mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size CR123A | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type PCB | ||
Body Material Polypropylene | ||
Termination Type Surface Mount | ||
Standards/Approvals No | ||
Height 14mm | ||
Length 43mm | ||
Series RS PRO | ||
Diameter 17mm | ||
Width 18mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for a CR1235 battery and it has dimensions of 43mm x 18mm x 14mm. It has a voltage rating of 500V (AC/DC) and a current rating of 2A.
Features and Benefits
• Material: ABS resin
• Contact: 0.3mm half hard stainless steel nickel-plated
• Humidity: 40°C
• Operating temperature ranges between -55°C and 85°C
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
Related links
- RS PRO CR2450 Battery Holder Surface Mount
- RS PRO CR1220 Battery Holder Surface Mount
- RS PRO CR1225 Battery Holder Surface Mount
- RS PRO CR2032 Battery Holder Surface Mount
- RS PRO 9 V PP3 Battery Holder Surface Mount
- RS PRO AAA Battery Holder Surface Mount
- RS PRO AA Battery Holder Surface Mount
- RS PRO N Battery Holder Surface Mount