Takachi Electric Industrial Battery Holder Button

Get a bulk buy discount

Add 10 more to save $5.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

$42.03

(exc. GST)

$46.24

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 5$8.406$42.03-
10 +$7.826$39.13$5.80

*price indicative

RS Stock No.:
175-6040
Mfr. Part No.:
SMTU1220
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Product Type

Battery Holder

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Surface

Body Material

Glass Filled LCP

Termination Type

Button

Standards/Approvals

No

Width

12.7mm

Length

4.65mm

Series

SMTU

COO (Country of Origin):
JP
Coin cell size can be selected from LR-44 to CR2450.

SMT type.

Heat-resistant glass fiber filled LCP and suitable for reflow soldering.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy