Takachi Electric Industrial CR1220 Battery Holder Button

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$38.53

(exc. GST)

$42.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 5$7.706$38.53-
10 +$7.328$36.644%

*price indicative

RS Stock No.:
175-6048
Mfr. Part No.:
HU1220
Brand:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Compatible Battery Size

CR1220

Product Type

Battery Holder

Sub Type

Battery Holder

Number of Cells

1

Mount Type

Through Hole

Body Material

Glass Filled Liquid Crystal Polymer

Termination Type

Button

Width

12.7mm

Length

20.3mm

Standards/Approvals

No

Height

4.5mm

Series

HU

COO (Country of Origin):
JP
Through hole mounting type.

Holder material is heat-resistant glass fiber filled LCP.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy