Takachi Electric Industrial BR1225 Battery Holder Button
- RS Stock No.:
- 175-6041
- Mfr. Part No.:
- SMTU1225
- Brand:
- Takachi Electric Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 175-6041
- Mfr. Part No.:
- SMTU1225
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | BR1225 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | Button | |
| Series | SMTU | |
| Standards/Approvals | No | |
| Width | 12.7mm | |
| Length | 23.7mm | |
| Height | 4.8mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size BR1225 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type Button | ||
Series SMTU | ||
Standards/Approvals No | ||
Width 12.7mm | ||
Length 23.7mm | ||
Height 4.8mm | ||
- COO (Country of Origin):
- JP
Coin cell size can be selected from LR-44 to CR2450.
SMT type.
Heat-resistant glass fiber filled LCP and suitable for reflow soldering.
Related links
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial CR2430 Battery Holder Button
- Takachi Electric Industrial CR1632 Battery Holder Button
- Takachi Electric Industrial CR2450 Battery Holder Button
- Takachi Electric Industrial SR44 Battery Holder Button
- Takachi Electric Industrial CR2032 Battery Holder Button
- Takachi Electric Industrial CR1220 Battery Holder Button
- Takachi Electric Industrial AA Battery Holder Button & Coil Spring
