Takachi Electric Industrial Battery Holder Button
- RS Stock No.:
- 175-6042
- Mfr. Part No.:
- SMTU1632
- Brand:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$34.70
(exc. GST)
$38.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $6.94 | $34.70 |
| 10 + | $6.458 | $32.29 |
*price indicative
- RS Stock No.:
- 175-6042
- Mfr. Part No.:
- SMTU1632
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 1 | |
| Mount Type | Surface | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | Button | |
| Standards/Approvals | No | |
| Height | 5.4mm | |
| Length | 27.65mm | |
| Series | SMTU | |
| Width | 14.5mm | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 1 | ||
Mount Type Surface | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type Button | ||
Standards/Approvals No | ||
Height 5.4mm | ||
Length 27.65mm | ||
Series SMTU | ||
Width 14.5mm | ||
- COO (Country of Origin):
- JP
Coin cell size can be selected from LR-44 to CR2450.
SMT type.
Heat-resistant glass fiber filled LCP and suitable for reflow soldering.
Related links
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial SR44 Battery Holder Button
- Takachi Electric Industrial AA Battery Holder Button & Coil Spring
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- Takachi Electric Industrial CR1220 Battery Holder Button
- Takachi Electric Industrial Battery Holder
- Takachi Electric Industrial Battery Holder Plug-In
- Takachi Electric Industrial CR2032 Battery Holder
