Takachi Electric Industrial 2 x CR2016 Battery Holder Button
- RS Stock No.:
- 175-6043
- Mfr. Part No.:
- SMTU2-2016
- Brand:
- Takachi Electric Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.72
(exc. GST)
$30.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $5.544 | $27.72 |
| 10 + | $5.148 | $25.74 |
*price indicative
- RS Stock No.:
- 175-6043
- Mfr. Part No.:
- SMTU2-2016
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Compatible Battery Size | 2 x CR2016 | |
| Product Type | Battery Holder | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | Button | |
| Width | 16.1mm | |
| Length | 32mm | |
| Standards/Approvals | No | |
| Height | 5.4mm | |
| Series | SMTU | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Compatible Battery Size 2 x CR2016 | ||
Product Type Battery Holder | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type Button | ||
Width 16.1mm | ||
Length 32mm | ||
Standards/Approvals No | ||
Height 5.4mm | ||
Series SMTU | ||
- COO (Country of Origin):
- JP
Coin cell size can be selected from LR-44 to CR2450.
SMT type.
Heat-resistant glass fiber filled LCP and suitable for reflow soldering.
Related links
- Takachi Electric Industrial CR2430 Battery Holder Button
- Takachi Electric Industrial CR1632 Battery Holder Button
- Takachi Electric Industrial CR2016 Battery Holder
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial BR1225 Battery Holder Button
- Takachi Electric Industrial CR2450 Battery Holder Button
- Takachi Electric Industrial SR44 Battery Holder Button
- Takachi Electric Industrial CR2032 Battery Holder Button
