Takachi Electric Industrial SR44 Battery Holder Button
- RS Stock No.:
- 175-6039
- Mfr. Part No.:
- SMTU357
- Brand:
- Takachi Electric Industrial
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$40.72
(exc. GST)
$44.79
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $8.144 | $40.72 | - |
| 10 + | $7.742 | $38.71 | 4% |
*price indicative
- RS Stock No.:
- 175-6039
- Mfr. Part No.:
- SMTU357
- Brand:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Battery Holder | |
| Compatible Battery Size | SR44 | |
| Number of Cells | 1 | |
| Sub Type | Battery Holder | |
| Mount Type | Surface | |
| Body Material | Glass Filled Liquid Crystal Polymer | |
| Termination Type | Button | |
| Standards/Approvals | No | |
| Height | 7.55mm | |
| Width | 12mm | |
| Length | 23.6mm | |
| Series | SMTU | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Battery Holder | ||
Compatible Battery Size SR44 | ||
Number of Cells 1 | ||
Sub Type Battery Holder | ||
Mount Type Surface | ||
Body Material Glass Filled Liquid Crystal Polymer | ||
Termination Type Button | ||
Standards/Approvals No | ||
Height 7.55mm | ||
Width 12mm | ||
Length 23.6mm | ||
Series SMTU | ||
- COO (Country of Origin):
- JP
Coin cell size can be selected from LR-44 to CR2450.
SMT type.
Heat-resistant glass fiber filled LCP and suitable for reflow soldering.
Related links
- Takachi Electric Industrial SR44 Battery Holder Button
- Takachi Electric Industrial Battery Holder Button
- Takachi Electric Industrial CR2430 Battery Holder Button
- Takachi Electric Industrial CR1632 Battery Holder Button
- Takachi Electric Industrial BR1225 Battery Holder Button
- Takachi Electric Industrial CR2450 Battery Holder Button
- Takachi Electric Industrial CR2032 Battery Holder Button
- Takachi Electric Industrial CR1220 Battery Holder Button
