Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$85.99
(exc. GST)
$94.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $85.99 | - |
| 15 - 29 | $84.41 | 1% |
| 30 + | $82.26 | 4% |
*price indicative
- RS Stock No.:
- 507-523
- Mfr. Part No.:
- BX0017
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Compatible Battery Size | D | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 2 | |
| Mount Type | Panel | |
| Body Material | Nylon, Polycarbonate | |
| Termination Type | Solder Tag | |
| Diameter | 37.3mm | |
| Standards/Approvals | RoHS | |
| Width | 46mm | |
| Height | 46mm | |
| Length | 143.5mm | |
| Series | BX0 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Compatible Battery Size D | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 2 | ||
Mount Type Panel | ||
Body Material Nylon, Polycarbonate | ||
Termination Type Solder Tag | ||
Diameter 37.3mm | ||
Standards/Approvals RoHS | ||
Width 46mm | ||
Height 46mm | ||
Length 143.5mm | ||
Series BX0 | ||
- COO (Country of Origin):
- TN

Cylindrical Style
Panel mounting cylindrical battery holders for standard cell sizes
Quick and easy replacement of batteries
All holders are moulded in black plastic
Bayonet fixing front cap with a coin slot for easy removal
A supplementary rear support tag should be used on dual cell holders
2xD holder can be separated to accommodate a single D cell
Note
Suitable hole cutter for 2xD is stock no. 541-107
