Bulgin D Battery Holder Solder Tag

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$103.08

(exc. GST)

$113.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$103.08
15 - 29$100.61
30 - 59$98.19
60 - 109$95.81
110 +$93.53

*price indicative

RS Stock No.:
457-3855
Distrelec Article No.:
303-26-174
Mfr. Part No.:
BXS017
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Battery Holder

Compatible Battery Size

D

Number of Cells

2

Sub Type

Battery Holder

Mount Type

Panel

Body Material

Nylon, Glass Filled Polyester

Termination Type

Solder Tag

Length

143.3mm

Series

BX0

Width

50.3mm

Standards/Approvals

No

Height

50.8mm

Cylindrical Style, IP67 Front Panel Sealed


Panel mounted battery holders with front panel sealing to IP67

2.8mm Solder tag terminals

Available in a selection of battery sizes and number of cells

Quick and easy replacement of batteries

Screw cap with finger release

Each holder is supplied with all the necessary gaskets and grommets required

The bodies are moulded from UL94V-0 plastic

Operating temperature: -30°C to +70°C

Double cell holders have an additional support point to help distribute weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy