Bulgin D Battery Holder Solder Tag

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$36.55

(exc. GST)

$40.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 19 October 2026
  • Plus 187 unit(s) shipping from 26 October 2026
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 24$36.55$18.275
25 - 49$35.92$17.96
50 +$35.24$17.62

*price indicative

RS Stock No.:
208-8139
Distrelec Article No.:
304-39-298
Mfr. Part No.:
BX0037
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Battery Holder

Compatible Battery Size

D

Number of Cells

1

Sub Type

Battery Holder

Mount Type

Base, PCB

Body Material

Glass Filled Nylon

Termination Type

Solder Tag

Length

71mm

Series

BX0

Standards/Approvals

RoHS

Width

41.9mm

Height

38.5mm

Diameter

34.2mm

COO (Country of Origin):
TN
The Bulgin D size battery holder has 1 cell. It has glass filled nylon mouldings.

PCB/base mount

Open style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy