Bulgin AA Battery Holder Solder Tag
- RS Stock No.:
- 204-7998
- Distrelec Article No.:
- 169-51-933
- Mfr. Part No.:
- BX0027
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$2,571.30
(exc. GST)
$2,828.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 50 | $51.426 | $2,571.30 |
| 100 - 150 | $50.295 | $2,514.75 |
| 200 + | $49.214 | $2,460.70 |
*price indicative
- RS Stock No.:
- 204-7998
- Distrelec Article No.:
- 169-51-933
- Mfr. Part No.:
- BX0027
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 4 | |
| Mount Type | Panel | |
| Body Material | Phosphor Bronze | |
| Termination Type | Solder Tag | |
| Length | 95.3mm | |
| Series | BX0 | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Diameter | 14.5mm | |
| Height | 21.2mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 4 | ||
Mount Type Panel | ||
Body Material Phosphor Bronze | ||
Termination Type Solder Tag | ||
Length 95.3mm | ||
Series BX0 | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Diameter 14.5mm | ||
Height 21.2mm | ||
- COO (Country of Origin):
- TN
The Bulgin AA size battery holder has 4 cells. It has glass filled nylon mouldings.
Flanged panel mount
Drawer function
- RS Stock No. 2048003
- Mfr. Part No. BXS013/1
Each (In a Box of 90)
$27.573








