- RS Stock No.:
- 410-2548
- Mfr. Part No.:
- 238
- Brand:
- Keystone
260 In Global stock for delivery within 10 working day(s)
740 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.357
(exc. GST)
$0.393
(inc. GST)
Units | Per unit | Per Pack* |
10 - 4990 | $0.357 | $3.57 |
5000 + | $0.35 | $3.50 |
*price indicative |
- RS Stock No.:
- 410-2548
- Mfr. Part No.:
- 238
- Brand:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Snap-On Contacts
Ideal for use on plastic boxes
Push fit with barbed retention
Spring contact compensates for variation in battery lengths
Positive pole contacts has location facility
Solder tag to permit attachment of wire lead
Push fit with barbed retention
Spring contact compensates for variation in battery lengths
Positive pole contacts has location facility
Solder tag to permit attachment of wire lead
Specifications
Attribute | Value |
---|---|
For Battery Size | AAA, AAAA, N |
Number of Cells | 1 |
Terminal Contact Material | Spring Steel |
Terminal Contact Type | Button |