HPM 40 W Fluorescent Lamp Batten Light, 240V Batten Single, 1 Lamp Anti-corrosive, 1.2 m Long, IP22

Subtotal (1 unit)*

$197.48

(exc. GST)

$217.23

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.48

*price indicative

RS Stock No.:
273-1310
Mfr. Part No.:
M5FD228LED
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Batten Light

Batten Type

Single

Lamp Shape

Batten

Length

1.2m

Luminous Flux

4400lm

Width

125mm

Dimmable

No

Depth

40mm

Power

40W

Number of Lamps

1

Lamp Type

Fluorescent Lamp

Colour

Cool White

Colour Temperature

4000K

Voltage

240V

Colour Reference Code

4000 K

Anti-corrosive

Yes

Lifespan

40000h

IP Rating

IP22

Standards/Approvals

No

Series

MF5

COO (Country of Origin):
HK
The HPM slim line linear battern is perfect for areas where illumination is needed.

40000 hour lifespan

It is non dimmable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy