SHOT 23 W LED Batten Light, 277V Single, 1 Lamp Anti-corrosive, 576 mm Long, IP66

Subtotal (1 unit)*

$641.14

(exc. GST)

$705.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$641.14

*price indicative

RS Stock No.:
270-0781
Mfr. Part No.:
325643.123
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Product Type

Batten Light

Batten Type

Single

Length

576mm

Width

70mm

Dimmable

Yes

Depth

97mm

Power

23W

Number of Lamps

1

Lamp Supplied

Yes

Lamp Type

LED

Colour

Anthracite

Colour Temperature

4000K

Colour Reference Code

RAL 7039

Voltage

277V

Anti-corrosive

Yes

IP Rating

IP66

Standards/Approvals

EN60598-1, UNI EN 13032- 1:2012, UNI EN 13032-4:2015 CE, EN62471

Series

PROXIMA 90

COO (Country of Origin):
IT
The C LUCE Modular linear LED luminaire designed to operate in harsh environments. Characterized with a remarkable high efficiency. This linear LED luminaire is ideal for industrial facilities, warehouses and food industry.

Supports mechanical and thermal resistance

Extruded anodized aluminium housing

Suitable for outdoor installation

3 years standard warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy