Knightsbridge 40 W LED Batten Light, 230V, 1 Lamp, 1.5 m Long, IP20

Subtotal (1 unit)*

$212.70

(exc. GST)

$233.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$212.70

*price indicative

RS Stock No.:
697-434
Mfr. Part No.:
SUR5SLEMBK
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Product Type

Batten Light

Length

1.5m

Luminous Flux

3010lm

Width

145mm

Depth

45mm

Power

40W

Number of Lamps

1

Lamp Type

LED

Voltage

230V

Lifespan

50000h

IP Rating

IP20

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Knightsbridge LED Dual mount slim line emergency luminaire in matt black is a sleek and dependable lighting fixture designed for indoor commercial, educational, and healthcare environments. Operating at 230V AC, it consumes 40W of power and delivers bright, uniform illumination with a cool white color temperature of 4000K. The fixture includes a 3-hour emergency function powered by a LiFePO₄ battery, ensuring continued lighting during power outages.

Polycarbonate diffuser

Dual mount design

IP20 rating

Suitable for indoor use only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy