RS PRO 55 W LED Batten Light, 100V ac Single, 1 Lamp Anti-corrosive, 1.5 m Long, IP65
- RS Stock No.:
- 286-496
- Brand:
- RS PRO
Subtotal (1 unit)*
$127.46
(exc. GST)
$140.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.46 |
*price indicative
- RS Stock No.:
- 286-496
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Batten Light | |
| Batten Type | Single | |
| Length | 1.5m | |
| Width | 96mm | |
| Luminous Flux | 6600lm | |
| Depth | 83mm | |
| Power | 55W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Temperature | 3000K, 4000K, 6500K | |
| Voltage | 100V ac | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Standards/Approvals | BS EN 60598-1, BS EN 60598-2-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Batten Light | ||
Batten Type Single | ||
Length 1.5m | ||
Width 96mm | ||
Luminous Flux 6600lm | ||
Depth 83mm | ||
Power 55W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Temperature 3000K, 4000K, 6500K | ||
Voltage 100V ac | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Standards/Approvals BS EN 60598-1, BS EN 60598-2-1 | ||
- COO (Country of Origin):
- CN
RS PRO LED Batten Light, IP65 Rating
This RS PRO LED Batten Light offers a versatile lighting solution with adjustable wattage and colour temperature, making it ideal for various environments. Its robust design ensures durability and reliability, providing an excellent replacement for traditional fluorescent luminaires.
Features and Benefits
Two-Part Assembly: Allows for easy installation
Wide Voltage Range 100V-240V AC: Ensures compatibility with various power supplies
20mm Conduit Knockouts: Facilitates rear and side cable entry
Emergency Versions: Equipped with a 4-way terminal stock for added safety
Tough Polycarbonate IP65 Housing: Provides protection against dust and water
Dual Brackets: Enables suspension and wall mounting
Applications
Suitable for industrial and commercial settings, including warehouses, factories, and car parks. Ideal for environments requiring robust and reliable lighting solutions.
Additional Information
Complies with BS EN 60598-1 and BS EN 60598-2-1 standards, ensuring quality and safety. Features a microwave sensor for enhanced functionality.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 55 W LED Batten Light 2 Lamp Anti-corrosive IP65
- RS PRO 22 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- RS PRO 40 W LED Batten Light 1 Lamp Anti-corrosive IP65
- Knightsbridge 55 W LED Batten Light 1 Lamp IP20
- RS PRO 24 W LED Batten Light 2 Lamp Anti-corrosive IP65
- 4lite UK 18 W LED Batten Light 1 Lamp Anti-corrosive IP66
- SHOT 66 W LED Batten Light 1 Lamp Anti-corrosive IP66
