RS Better World
Helly Hansen Long Thermal Shirt, 3XL Black Polypropylene
- RS Stock No.:
- 237-1340
- Mfr. Part No.:
- 75105_990-3XL
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$97.60
(exc. GST)
$107.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 237-1340
- Mfr. Part No.:
- 75105_990-3XL
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | 3XL | |
| Product Type | Thermal Shirt | |
| Colour | Black | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Better World Verification | Bluesign | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size 3XL | ||
Product Type Thermal Shirt | ||
Colour Black | ||
Sub Type Thermal Shirt | ||
Sleeve Type Long | ||
Material Polypropylene | ||
Standards/Approvals No | ||
Better World Verification Bluesign | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Helly Hansen LIFA crewneck is our unique Lifa technology in a longsleeve crewneck. It moves moisture away from skin and makes sure stay dry while work hard and sweat. Built for high activity in warmer weather.
Size 3XL
Colour black
No shoulder seams
No side seams
Flatlock seams for max comfort
Related links
- Helly Hansen Black Polypropylene Thermal Shirt, 4XL
- Helly Hansen Black Polypropylene Thermal Shirt, 2XL
- Helly Hansen Black Polypropylene Thermal Shirt, XS
- Helly Hansen Black Polypropylene Thermal Long Johns 40 to 43.5 in
- Helly Hansen Black Polypropylene Thermal Long Johns 4XL
- Helly Hansen Black Polypropylene Thermal Long Johns 27 in
- Helly Hansen Black Polypropylene Thermal Long Johns 38.5 in
- Helly Hansen Black 43% Polypropylene XL
