Helly Hansen Long Thermal Shirt, XS Black 57% Merino, 43% Polypropylene
- RS Stock No.:
- 237-1349
- Mfr. Part No.:
- 75209_990-XS
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$154.01
(exc. GST)
$169.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.01 |
*price indicative
- RS Stock No.:
- 237-1349
- Mfr. Part No.:
- 75209_990-XS
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Thermal Shirt | |
| Size | XS | |
| Colour | Black | |
| Sub Type | Thermal Shirt | |
| Sleeve Type | Long | |
| Material | 57% Merino, 43% Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Thermal Shirt | ||
Size XS | ||
Colour Black | ||
Sub Type Thermal Shirt | ||
Sleeve Type Long | ||
Material 57% Merino, 43% Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LA
The Helly Hansen LIFA Merino crewneck is a true female fit. Lifa helps to transport moisture away from your body, keeping dry during strenuous activity, while the soft merino wool ensures you stay warm in the coldest conditions.
Size XS
Colour black
No shoulder seams
No side seams
Flatlock seams for max comfort
Related links
- Helly Hansen Black 57% Merino S
- Helly Hansen Black 43% Polypropylene XL
- Helly Hansen Black 43% Polypropylene 2XL
- Helly Hansen Black 43% Polypropylene L
- Helly Hansen Black 57% Merino M, 30 in
- Helly Hansen Black 57% Merino 2XL, 38.5 in
- Helly Hansen Black 43% Polypropylene M
- Helly Hansen Black Polypropylene Thermal Shirt, XS
