RS Better World

Helly Hansen Long Thermal Shirt, 2XL Black Polypropylene

Subtotal (1 unit)*

$87.33

(exc. GST)

$96.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
237-1339
Mfr. Part No.:
75105_990-2XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

2XL

Product Type

Thermal Shirt

Colour

Black

Sub Type

Thermal Shirt

Sleeve Type

Long

Material

Polypropylene

Standards/Approvals

No

Better World Verification

Bluesign

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
PT
The Helly Hansen LIFA crewneck is our unique Lifa technology in a longsleeve crewneck. It moves moisture away from skin and makes sure stay dry while work hard and sweat. Built for high activity in warmer weather.

Size 2XL

Colour black

No shoulder seams

No side seams

Flatlock seams for max comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy