Helly Hansen Long Thermal Shirt, 2XL Black 43% Polypropylene, 57% Merino

Subtotal (1 unit)*

$139.95

(exc. GST)

$153.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.95

*price indicative

RS Stock No.:
237-1343
Mfr. Part No.:
75209_990-2XL
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Thermal Shirt

Size

2XL

Colour

Black

Sleeve Type

Long

Sub Type

Thermal Shirt

Material

43% Polypropylene, 57% Merino

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Helly Hansen LIFA Merino crewneck is a true female fit. Lifa helps to transport moisture away from your body, keeping dry during strenuous activity, while the soft merino wool ensures you stay warm in the coldest conditions.

Size 2XL

Colour black

No shoulder seams

No side seams

Flatlock seams for max comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy