Portwest Long Base Layer, L White Polyester, Cotton
- RS Stock No.:
- 606-235
- Mfr. Part No.:
- B123WHRL
- Brand:
- Portwest
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$22.00
(exc. GST)
$24.20
(inc. GST)
- RS Stock No.:
- 606-235
- Mfr. Part No.:
- B123WHRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | L | |
| Product Type | Base Layer | |
| Colour | White | |
| Sub Type | Base Layer | |
| Sleeve Type | Long | |
| Material | Polyester, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size L | ||
Product Type Base Layer | ||
Colour White | ||
Sub Type Base Layer | ||
Sleeve Type Long | ||
Material Polyester, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Portwest Long Sleeve T-Shirt features a cut designed to offer optimum warmth at all times, while its material construction allows the skin to breathe if conditions become too warm. With a round neck, it is ideal for wearing as an under-garment. Made from a shell fabric of 50% polyester and 50% cotton (200g), this baselayer garment uses 100% wicking polyester to draw moisture away from the body, keeping the wearer cool, dry, and comfortable during exertion. Suitable for all activity levels, it can be worn as an extra thermal layer for workwear in cold weather or as a technical sports garment for enhanced comfort and performance.
Provides insulation and thermal protection
Designed with a comfort fit
Round neck and long sleeves

