Portwest Sleeveless Base Layer, One Size Black 60% Modacrylic, 1% Carbon Fibre, Cotton
- RS Stock No.:
- 268-1980
- Mfr. Part No.:
- FR19NVR
- Brand:
- Portwest
Subtotal (1 unit)*
$42.95
(exc. GST)
$47.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.95 |
*price indicative
- RS Stock No.:
- 268-1980
- Mfr. Part No.:
- FR19NVR
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Base Layer | |
| Size | One Size | |
| Colour | Black | |
| Sub Type | Neck Protector | |
| Sleeve Type | Sleeveless | |
| Material | 60% Modacrylic, 1% Carbon Fibre, Cotton | |
| Standards/Approvals | EN 1149 -5, ASTM F1959/F1959M-14e1 (ATPV 22CAL/CM² (HAF 89.7%)), EN ISO 11612 (A1, B1, C1, F1) | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Base Layer | ||
Size One Size | ||
Colour Black | ||
Sub Type Neck Protector | ||
Sleeve Type Sleeveless | ||
Material 60% Modacrylic, 1% Carbon Fibre, Cotton | ||
Standards/Approvals EN 1149 -5, ASTM F1959/F1959M-14e1 (ATPV 22CAL/CM² (HAF 89.7%)), EN ISO 11612 (A1, B1, C1, F1) | ||
RoHS Status: Exempt
The Portwest inherently flame resistant Neck Tube with the modaflame knit is strong, durable and highly innovative, is essential to any winter kit. The high cotton content provides maximum comfort. It is ideal for use in cold conditions.
Designed with a comfort fit
Anti static
Related links
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, S
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, XL
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, L
- Mascot Workwear Black 60% Modacrylic Cotton Base Layer, M
- Portwest Black Cotton 1% Carbon Fibre Long Sleeve T-Shirt 128 cm
- Mascot Workwear Black 60% Modacrylic 1% Carbon Fibre Base Layer, S
- Mascot Workwear Black 60% Modacrylic 1% Carbon Fibre Base Layer, 3XL
- Mascot Workwear Black 60% Modacrylic 1% Carbon Fibre Base Layer, L
