Portwest Navy Polyester Long Sleeve Sleeve T-Shirt L

Subtotal (1 unit)*

$22.00

(exc. GST)

$24.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.00

*price indicative

RS Stock No.:
249-8339
Mfr. Part No.:
B123WHRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

L

Product Type

T-Shirt

Colour

Navy

Material

Polyester

Series

Baselayer All Weather Protection

Sleeve Type

Long Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Portwest makes thermal shirt short sleeve is a traditional t-shirt cut that offers optimum warmth at all times. Shell fabric is made up of 50% polyester, 50% cotton. Provides insulation and thermal protection. It is large in size.

Designed with a comfort fit

Available in an excellent choice of corporate colors

The material construction allows the skin to breathe if conditions become too warm

The round neck makes it ideal for wearing as an under-garment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy