Siemens Dezincification Resistant Brass Alloy Threaded, RP Threaded, Ball Valve, RP
- RS Stock No.:
- 287-8792
- Mfr. Part No.:
- VBI61.25-10 / BPZ:VBI61.25-10
- Brand:
- Siemens
Subtotal (1 unit)*
$475.32
(exc. GST)
$522.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.32 |
*price indicative
- RS Stock No.:
- 287-8792
- Mfr. Part No.:
- VBI61.25-10 / BPZ:VBI61.25-10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Ethylene Propylene Diene Monomer | |
| Outlet Port Size | 1 in | |
| Body Material | Dezincification Resistant Brass Alloy | |
| Flow Factor Kv | 63m³/h | |
| Inlet Thread Standard | RP | |
| Outlet Thread Standard | RP | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Outlet Connection Type Threaded | ||
Inlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Ball Material Chrome Plated Brass | ||
Seal Material Ethylene Propylene Diene Monomer | ||
Outlet Port Size 1 in | ||
Body Material Dezincification Resistant Brass Alloy | ||
Flow Factor Kv 63m³/h | ||
Inlet Thread Standard RP | ||
Outlet Thread Standard RP | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Siemens 3-port control ball valve is designed for use in heating, ventilation, and air conditioning plants as a control or shutoff valve in closed circuits. It features a ball valve body made of brass, an internally threaded connection per ISO 7-1, and a rotational angle of 90°. The control ball valve can be used with electromotorized rotary actuators for various applications. With its optimized flow rates and low torque, this valve is a cost-effective and reliable solution for controlling the flow of liquids in HVAC systems.
Internally threaded connection per ISO 7-1
Rotational angle of 90° for easy operation
Can be used with electromotorized rotary actuators for various applications
Optimized flow rates for smaller ball valves
Low torque allows for smaller and less expensive actuators
Maintenance-free construction with low friction stem and polished ball
Simple mounting with premounted brackets on actuators
Suitable for use in heating, ventilation, and air conditioning plants
Cost-effective solution with high life expectancy
- RS Stock No. 2878794
- Mfr. Part No. VBI61.40-25 / BPZ:VBI61.40-25
Each
$921.70
- RS Stock No. 2878793
- Mfr. Part No. VBI61.32-16 / BPZ:VBI61.32-16
Each
$662.86
- RS Stock No. 2035926
- Mfr. Part No. VZBE-1-T-63-F-3T-F05-V15V15
Each
$539.60
- RS Stock No. 2036025
- Mfr. Part No. VAPB-1-F-40-F0304
Each
$117.19
Related links
- Siemens Dezincification Resistant Brass Alloy Threaded Ball Valve
- RS PRO Dezincification Resistant Brass Alloy Bs En 12165 Cw602N Screw Screw BS EN 10226 Single Check Valve, 10 bar
- Festo Nickel Plated Brass Threaded Ball Valve
- Festo Stainless Steel Threaded Ball Valve
- Siemens Dzr Brass Threaded Ball Valve, ISO 228/1
- Festo Ball Valve 2 Port Actuated Ball Valve - Spark Plug
- Festo Pneumatic 2 Port Actuated Ball Valve - Spark Plug
- SMC Brass Threaded Threaded R Bushing Check Valve 1/8 in, 10 bar












