Festo Cast Stainless Steel Threaded, NPT Threaded, Ball Valve, NPT

Subtotal (1 unit)*

$539.60

(exc. GST)

$593.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$539.60

*price indicative

RS Stock No.:
203-5926
Mfr. Part No.:
VZBE-1-T-63-F-3T-F05-V15V15
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Ball Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Ball Material

Cast Stainless Steel

Seal Material

Polytetrafluoroethylene

Outlet Port Size

1 in

Body Material

Cast Stainless Steel

Flow Factor Kv

17m³/h

Inlet Thread Standard

NPT

Actuator Included

No

Outlet Thread Standard

NPT

Maximum Operating Temperature

200°C

Standards/Approvals

ISO 5211, ASME B1.20.1, CRN, s to RoHS, CRC 4

Model Number

4834300

COO (Country of Origin):
CN

Festo Ball Valve, 1in Outlet Port Size, 17m³/h Flow Factor Kv - VZBE-1-T-63-F-3T-F05-V15V15, Numeric Part Number:4834300


This ball valve provides manual shut-off control for industrial fluid systems and is designed for threaded pipe connections in a range of process environments. It combines a cast stainless steel body and ball with a PTFE sealing element to manage flow where temperature resistance and corrosion resistance are required. The product accepts NPT threaded inlet and outlet connections and is intended for installations where a non-actuated valve is appropriate.

Features and Benefits:


• Cast stainless steel ball and body for corrosion resistance
• PTFE seal enabling service at temperatures up to 200°C
• Kv17 flow characteristic delivering 17 m3/h throughput
• 1 in NPT outlet compatible with common threaded piping
• ISO 5211 mounting pattern for flanged actuator retrofit

Applications


• Suitable for steam or hot fluid isolation where temperature is high
• Used for chemical transfer in corrosive environments
• Ideal for integration into threaded instrument lines and skids
• Can be used where an actuator may be fitted later
• Used for general process shut-off with stainless pipework

What thread standard does the valve use for connection?


Both inlet and outlet employ NPT threaded connections conforming to the specified NPT inlet/outlet standard.

What approvals support use in regulated installations?


The valve carries ASME B1.20.1 and CRN approvals and meets ISO 5211 mounting requirements.

How does the seal material affect high-temperature operation?


The PTFE sealing element permits operation up to 200°C while maintaining tight seating performance.

Is an actuator supplied with the valve?


No actuator is included, the valve is supplied for manual operation or retrofitting.

What flow capacity should be expected through this valve?


The flow factor equates to a Kv17 rating, corresponding to a throughput of 17 m3/h under standard conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy