Siemens Dezincification Resistant Brass Alloy Threaded, RP Threaded, Ball Valve, RP

Subtotal (1 unit)*

$662.86

(exc. GST)

$729.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$662.86

*price indicative

RS Stock No.:
287-8793
Mfr. Part No.:
VBI61.32-16 / BPZ:VBI61.32-16
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ball Valve

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Ball Material

Chrome Plated Brass

Seal Material

Ethylene Propylene Diene Monomer

Outlet Port Size

1¼ in

Flow Factor Kv

63m³/h

Body Material

Dezincification Resistant Brass Alloy

Inlet Thread Standard

RP

Outlet Thread Standard

RP

Actuator Included

Yes

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

Maximum Operating Pressure

16 bar

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Siemens 3-port control ball valve it is designed for use in heating, ventilation, and air conditioning plants as a control or shutoff valve in closed circuits. The ball valve body is made of dezincification resistant hot-pressed brass, ensuring high durability and low friction stem. With a rotational angle of 90°, it can be easily operated with electromotorized rotary actuators. Its moderately priced and optimized flow rates allow for smaller ball valves to be selected and combined with less expensive rotary actuators. It is a reliable and maintenance-free solution for controlling flow in HVAC systems.

Ball valve body made of dezincification resistant hot-pressed brass for durability

DN 32 size with internally threaded connection per ISO 7-1

Rotational angle of 90° for easy operation

Compatible with electromotorized rotary actuators for precise control

Modular design allows for combination with auxiliary functions

Moderately priced with optimized flow rates and low torque for cost-effective system design

Maintenance-free construction with low friction stem and polished chrome-plated ball

Simple mounting and integration with premounted brackets on actuators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy