Festo Nickel Plated Brass Threaded, RP Threaded, Ball Valve, RP
- RS Stock No.:
- 203-5942
- Mfr. Part No.:
- VAPB-3/4-F-40-F03
- Brand:
- Festo
Subtotal (1 unit)*
$91.18
(exc. GST)
$100.30
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $91.18 |
*price indicative
- RS Stock No.:
- 203-5942
- Mfr. Part No.:
- VAPB-3/4-F-40-F03
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Ball Material | Chrome Plated Brass | |
| Seal Material | Hydrogenated Nitrile Butadiene Rubber | |
| Outlet Port Size | 3/4 in | |
| Body Material | Nickel Plated Brass | |
| Flow Factor Kv | 41m³/h | |
| Inlet Thread Standard | RP | |
| Actuator Included | Yes | |
| Outlet Thread Standard | RP | |
| Handle Material | Brass | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 5211, ISO8573-1:2010 (-:-:-), RoHS | |
| Maximum Operating Pressure | 40 bar | |
| Model Number | 534305 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Ball Material Chrome Plated Brass | ||
Seal Material Hydrogenated Nitrile Butadiene Rubber | ||
Outlet Port Size 3/4 in | ||
Body Material Nickel Plated Brass | ||
Flow Factor Kv 41m³/h | ||
Inlet Thread Standard RP | ||
Actuator Included Yes | ||
Outlet Thread Standard RP | ||
Handle Material Brass | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 5211, ISO8573-1:2010 (-:-:-), RoHS | ||
Maximum Operating Pressure 40 bar | ||
Model Number 534305 | ||
- COO (Country of Origin):
- IT
Festo Ball Valve, 40 mm Compression Fitting Size, 40 Bar Operating Pressure - VAPB-3/4-F-40-F03, Numeric Part Number: 534305
This ball valve by Festo is a reliable and efficient solution for industrial applications. With high-quality chrome plated brass and nickel plated brass components, along with a 40mm compression fitting size and high operating pressure of 40 Bar, this valve ensures smooth operation and durability.
Features & Benefits
• Two-way design for versatile flow control
• Threaded attachment type for easy installation
• Rp thread standard for compatibility
• Chrome plated brass ball for enhanced corrosion resistance
• Nickel plated brass body for durability
• 40mm compression fitting size for a secure connection
• High pressure rating of 40 Bar for demanding applications
Applications
• Suitable for use in automation systems
• Ideal for electronic control panels
• Reliable for regulating flow in mechanical equipment
Can it handle high pressure?
Yes, this ball valve has an operating pressure of 40 Bar.
Will it work with various mediums?
It is designed to work with compressed air, inert gases, water, and neutral fluids.
Is it easy to install?
Yes, the threaded attachment type makes installation straightforward.
Can it be used in different orientations?
Yes, the assembly position for this ball valve is flexible.
What materials are used in its construction?
The valve features brass and nickel-plated components for durability.
Related links
- Festo Nickel Plated Brass Threaded Ball Valve
- Festo Nickel Plated Brass Rp Ball Valve, RP
- Festo Nickel Plated Brass 2 Way 40bar Operating Pressure
- Festo Mechanical Pneumatic Manual Control Valve VAPB Series 534304
- Festo Nickel Plated Brass Ball Valve
- Festo Nickel Plated Brass 2 Way 25bar Operating Pressure
- Festo Nickel Plated Brass 1/2 in Rp Ball Valve
- Festo Nickel Plated Brass Ball Valve
