John Guest Acetal Push-in Service Valve, Double Check Valve, 19 mm, Ball Valve
- RS Stock No.:
- 199-2427
- Mfr. Part No.:
- 15APT
- Brand:
- John Guest
Get a bulk buy discount
Add 5 more to save $1.70
View bulk pricing optionsSubtotal (1 unit)*
$34.86
(exc. GST)
$38.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.86 | - |
| 5 - 9 | $34.52 | $1.70 |
| 10 - 24 | $33.82 | $10.40 |
| 25 + | $33.06 | $45.00 |
*price indicative
- RS Stock No.:
- 199-2427
- Mfr. Part No.:
- 15APT
- Brand:
- John Guest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | John Guest | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Push-in | |
| Valve Type | Service Valve, Double Check Valve | |
| Inlet Port Size | 19 mm | |
| Outlet Port Size | 19 mm | |
| Body Material | Acetal | |
| Inlet Thread Standard | BSP | |
| Outlet Thread Standard | BSP | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand John Guest | ||
Product Type Ball Valve | ||
Inlet Connection Type Push-in | ||
Valve Type Service Valve, Double Check Valve | ||
Inlet Port Size 19 mm | ||
Outlet Port Size 19 mm | ||
Body Material Acetal | ||
Inlet Thread Standard BSP | ||
Outlet Thread Standard BSP | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Appliance Tap
Quarter turn isolating valve
15mm push-in connector to 3/4 in. BSP male thread
SpeedFit Push-in Fittings, Valves & Taps
Speedfit® valves, connectors and couplers, made from Acetal and suitable for hot and cold water systems operating up to 65°C. May be used with 15mm copper or polyethylene pipe. Maximum working pressures are 12 bar at 20°C and 6 bar at 65°C.Unsuitable for use with stainless steel pipe.
Approvals
WRAS
Standards
BS EN ISO9001; BS7291 Part 1 and 3, Class S
Related links
- John Guest Acetal Copolymer Push-in Push-in Check Valve 1/4 in, 10 bar
- John Guest Acetal Stopcock 22 mm Push Fit Female
- John Guest Acetal Stopcock 15 mm Push Fit Female 15 mm
- Ball Valves
- Guide to Check Valves: Types, Applications & Selection
- John Guest Plastic Push-Fit 2-Way 16 bar, Ball Valve
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 28 mm (Compression), 10 bar
- RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Double Check Valve 3/4 in F x F BSP, 10 bar
