Pegler Yorkshire Brass Copper Male Ball, 15 mm 16 bar, Ball Valve

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$9.67

(exc. GST)

$10.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$9.67
25 +$9.49

*price indicative

RS Stock No.:
261-1797
Mfr. Part No.:
524008
Brand:
Pegler Yorkshire
Find similar products by selecting one or more attributes.
Select all

Brand

Pegler Yorkshire

Valve Type

Ball

Outlet Connection Type

Male

Product Type

Ball Valve

Inlet Connection Type

Copper

Inlet Port Size

15 mm

Outlet Port Size

3/4 in

Body Material

Brass

Inlet Thread Standard

BSPP

Inlet Port Gender

Male

Outlet Port Gender

Male

Outlet Thread Standard

BSPP

Maximum Operating Temperature

120°C

Standards/Approvals

BS 6675

Series

809

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
GB

Washing Machine Tap


Chromium plated brass, all components WRC listed

Pressure rating 16 bar at 30°C, 10 bar at 65°C, 6 bar at 110°C (test 20 bar)

Straight and tee pattern quarter turn isolating valves for use on hot and cold water systems

Flow rate 0.16 l/s

A red and blue plastic operating handle is included with each valve

Manufactured to the performance standards of BS6675

Approvals

WRc

Standards

BS 6675

Each
$8.57
Each
$35.78
Each
$34.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy