ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel
- RS Stock No.:
- 200-6378
- Mfr. Part No.:
- 8002213
- Brand:
- ALWAYSE
Get a bulk buy discount
Add 5 more to save $5.95
View bulk pricing optionsSubtotal (1 unit)*
$41.54
(exc. GST)
$45.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $41.54 | - |
| 5 - 9 | $40.35 | $5.95 |
| 10 - 24 | $39.27 | $22.70 |
| 25 + | $38.46 | $77.00 |
*price indicative
- RS Stock No.:
- 200-6378
- Mfr. Part No.:
- 8002213
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 22.2mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Press Fit | |
| Maximum Load | 180kg | |
| Case Material | Carbon Steel | |
| Ball Material | Carbon Steel | |
| Ball Working Height | 9.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 22.2mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Press Fit | ||
Maximum Load 180kg | ||
Case Material Carbon Steel | ||
Ball Material Carbon Steel | ||
Ball Working Height 9.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Alwayse Engineering 8002213 22mm press fit type ball transfer unit is used to move or transfer loads in all directions.
Single dirt exit hole
Strong solid steel CNC precision machined body construction
Maximum operating temperature 70°C continuous, 100°C intermittent
Related links
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 12.7 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Carbon Steel Hardened to 60HRC
- ALWAYSE Ball Transfer Unit with 22.2 mm diameter Stainless Steel
