Interroll Ball Transfer Unit with 80 mm diameter Steel
- RS Stock No.:
- 408-536
- Mfr. Part No.:
- 2580
- Brand:
- Interroll
Get a bulk buy discount
Add 6 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$22.73
(exc. GST)
$25.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 135 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $22.73 | - |
| 6 - 11 | $22.30 | 1% |
| 12 + | $21.85 | 3% |
*price indicative
- RS Stock No.:
- 408-536
- Mfr. Part No.:
- 2580
- Brand:
- Interroll
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 80mm | |
| Mount Type | Spindle | |
| Ball Material | Steel | |
| Flange Length | 6mm | |
| Flange Width | 6mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 80mm | ||
Mount Type Spindle | ||
Ball Material Steel | ||
Flange Length 6mm | ||
Flange Width 6mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Omniwheel Series 2500
The OmniWheel is a ball transfer unit which allows for the multidirectional travel of goods in a conveyor system. These transfer units have a corrosion free design due to their polyamide frame and can be used in harsh environments.
Features and Benefits
• Corrosion-proof due to the use of stainless steel pins
• Simple to install
• Conveyance possible in every direction
• Conveyor wheels can be coupled to each other
• Simple construction of intersections and switchblades
Product Application Information
Suitable for applications in humid and harsh environments and where the multidirectional travel of goods is required.
Omniwheels
Related links
- ALWAYSE Ball Transfer Unit with 6 mm diameter Alloy Steel
- Interroll Roller Track with 48 mm diameter Alloy Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter 420C Stainless Steel
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
