ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- RS Stock No.:
- 687-809
- Mfr. Part No.:
- 200313
- Brand:
- ALWAYSE
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.24
(exc. GST)
$80.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 5 | $73.24 |
| 6 - 24 | $72.27 |
| 25 + | $71.47 |
*price indicative
- RS Stock No.:
- 687-809
- Mfr. Part No.:
- 200313
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Product Type | Ball Transfer Unit | |
| Ball Diameter | 40mm | |
| Mount Type | 4-Hole Flange | |
| Case Material | Steel | |
| Ball Material | Steel | |
| Flange Length | 58.7mm | |
| Flange Width | 58.7mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Product Type Ball Transfer Unit | ||
Ball Diameter 40mm | ||
Mount Type 4-Hole Flange | ||
Case Material Steel | ||
Ball Material Steel | ||
Flange Length 58.7mm | ||
Flange Width 58.7mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Plate Fitting Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).
Features and Benefits
• High profile;• Heavy duty fixing;• Flange type fitting
Product Application Information
Alwayse ball transfer units can be used for most applications in most industries due to their 340 kg load capacity.
Stainless Steel or Mild Steel, Zinc Plated
Related links
- ALWAYSE Ball Transfer Unit with 40 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 38.1 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25.4 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 19 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 32 mm diameter Steel
- ALWAYSE Ball Transfer Unit with 25 mm diameter Steel
