ALWAYSE Ball Transfer Unit with 44.5 mm diameter 420C Stainless Steel
- RS Stock No.:
- 200-6384
- Mfr. Part No.:
- 8004516
- Brand:
- ALWAYSE
Get a bulk buy discount
Add 5 more to save $18.90
View bulk pricing optionsSubtotal (1 unit)*
$134.95
(exc. GST)
$148.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $134.95 | - |
| 5 - 9 | $131.17 | $18.90 |
| 10 - 24 | $127.68 | $72.70 |
| 25 + | $124.96 | $249.75 |
*price indicative
- RS Stock No.:
- 200-6384
- Mfr. Part No.:
- 8004516
- Brand:
- ALWAYSE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ALWAYSE | |
| Ball Diameter | 44.5mm | |
| Product Type | Ball Transfer Unit | |
| Mount Type | Press Fit | |
| Maximum Load | 600kg | |
| Case Material | Carbon Steel with Zinc Plated Finish | |
| Ball Material | 420C Stainless Steel | |
| Ball Working Height | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ALWAYSE | ||
Ball Diameter 44.5mm | ||
Product Type Ball Transfer Unit | ||
Mount Type Press Fit | ||
Maximum Load 600kg | ||
Case Material Carbon Steel with Zinc Plated Finish | ||
Ball Material 420C Stainless Steel | ||
Ball Working Height 19mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Alwayse Engineering 8004516 45mm press fit type ball transfer unit with stainless steel load ball is used to move or transfer loads in all directions.
Single dirt exit hole
Strong solid steel body construction
- RS Stock No. 2006377
- Mfr. Part No. 8101516
Each
$30.11
- RS Stock No. 2006382
- Mfr. Part No. 8053016
Each
$47.23
- RS Stock No. 2006383
- Mfr. Part No. 8004513
Each
$134.07
- RS Stock No. 0687916
- Mfr. Part No. 30021530
Each
$43.13
Related links
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter 420C Stainless Steel
- ALWAYSE Ball Transfer Unit with 30 mm diameter 420C Stainless Steel
- ALWAYSE Ball Transfer Unit with 44.5 mm diameter Carbon Steel
- ALWAYSE Ball Transfer Unit with 22 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 15.8 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 4.8 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 40 mm diameter Stainless Steel
- ALWAYSE Ball Transfer Unit with 39.7 mm diameter Stainless Steel











