Interroll Roller Track with 48 mm diameter Steel

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.79

(exc. GST)

$11.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 128 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5$10.79
6 - 11$10.62
12 +$10.44

*price indicative

RS Stock No.:
408-542
Mfr. Part No.:
2570
Brand:
Interroll
Find similar products by selecting one or more attributes.
Select all

Brand

Interroll

Product Type

Roller Track

Ball Diameter

48mm

Mount Type

Spindle

Ball Material

Steel

Flange Length

6mm

Flange Width

6mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Omniwheel Series 2500


The OmniWheel is a ball transfer unit which allows for the multidirectional travel of goods in a conveyor system. These transfer units have a corrosion free design due to their polyamide frame and can be used in harsh environments.

Features and Benefits


• Corrosion-proof due to the use of stainless steel pins

• Simple to install

• Conveyance possible in every direction

• Conveyor wheels can be coupled to each other

• Simple construction of intersections and switchblades

Product Application Information


Suitable for applications in humid and harsh environments and where the multidirectional travel of goods is required.

Omniwheels


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy