NSK 2 mm Ball Screw Assembly, 12 mm Shaft Diam., 250 mm Shaft Length

Subtotal (1 unit)*

$706.56

(exc. GST)

$777.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$706.56

*price indicative

RS Stock No.:
620-767
Mfr. Part No.:
RMA1202C7S-250
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Product Type

Ball Screw Assembly

Shaft Diameter

12mm

Shaft Length

250mm

Lead Size

2mm

Screw Type

Ball Screw

Standards/Approvals

KC, PC

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Rolled ball screw designed for compact linear motion applications requiring high accuracy and smooth operation. With a finished shaft end and metric dimensions, it offers reliable performance in space-constrained setups. This model is ideal for automation systems, medical devices, and precision instruments.

Lightweight design

Compact dimensions

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy