NSK 2 mm Ball Screw Assembly, 10 mm Shaft Diam., 350 mm Shaft Length

Subtotal (1 unit)*

$685.44

(exc. GST)

$753.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$685.44

*price indicative

RS Stock No.:
620-785
Mfr. Part No.:
RMA1002C7S-350
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Shaft Diameter

10mm

Product Type

Ball Screw Assembly

Shaft Length

350mm

Lead Size

2mm

Screw Type

Ball Screw

Standards/Approvals

PC

RoHS Status: Exempt

COO (Country of Origin):
JP
The NSK Rolled ball screw designed for compact linear motion applications requiring high accuracy and smooth operation. With a finished shaft end and metric dimensions, it offers reliable performance in space-constrained setups. This model is ideal for automation systems, medical devices, and precision instruments.

Lightweight design

Compact dimensions

Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy