NSK 5 mm Ball Screw Assembly, 25 mm Shaft Diam., 1.5 m Shaft Length
- RS Stock No.:
- 621-111
- Mfr. Part No.:
- VSP2505N1D1500PP
- Brand:
- NSK
Subtotal (1 unit)*
$1,169.23
(exc. GST)
$1,286.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,169.23 |
*price indicative
- RS Stock No.:
- 621-111
- Mfr. Part No.:
- VSP2505N1D1500PP
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Ball Screw Assembly | |
| Shaft Diameter | 25mm | |
| Shaft Length | 1.5m | |
| Nut Type | Ball Nut | |
| Lead Size | 5mm | |
| Screw Type | Precision Rolled | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Assembly | ||
Shaft Diameter 25mm | ||
Shaft Length 1.5m | ||
Nut Type Ball Nut | ||
Lead Size 5mm | ||
Screw Type Precision Rolled | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Ball screws are designed, engineered, and manufactured to deliver precision-ground performance in both standard and custom configurations for a wide range of applications. From heavy industrial manufacturing to life-critical surgical robotics, these ball screws are relied upon for their superior precision, repeatable accuracy, and exceptional durability.
High rigidity
Smooth and near-silent operation
Used in various applications, including transportation equipment and light-load machine tools
Pioneering friction control technology for high efficiency and low power consumption
Related links
- NSK 5 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 25 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 40 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 20 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 32 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 10 mm Ball Screw Assembly 1500 mm Shaft Length
- NSK 5 mm Ball Screw Assembly 500 mm Shaft Length
