NSK 1 mm Ball Screw Assembly, 8 mm Shaft Diam., 250 mm Shaft Length
- RS Stock No.:
- 620-758
- Mfr. Part No.:
- RMA0801C7S-280
- Brand:
- NSK
Subtotal (1 unit)*
$658.11
(exc. GST)
$723.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $658.11 |
*price indicative
- RS Stock No.:
- 620-758
- Mfr. Part No.:
- RMA0801C7S-280
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Shaft Diameter | 8mm | |
| Product Type | Ball Screw Assembly | |
| Shaft Length | 250mm | |
| Lead Size | 1mm | |
| Screw Type | Ball Screw | |
| Standards/Approvals | PC, KC, NSK K1 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Shaft Diameter 8mm | ||
Product Type Ball Screw Assembly | ||
Shaft Length 250mm | ||
Lead Size 1mm | ||
Screw Type Ball Screw | ||
Standards/Approvals PC, KC, NSK K1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Rolled ball screw designed for compact linear motion applications requiring high accuracy and smooth operation. With a finished shaft end and metric dimensions, it offers reliable performance in space-constrained setups. This model is ideal for automation systems, medical devices, and precision instruments.
Lightweight design
Compact dimensions
Durable construction
Related links
- NSK 1 mm Ball Screw Assembly 280 mm Shaft Length
- NSK 173 mm Ball Screw Assembly 250 mm Shaft Length
- NSK 2 mm Ball Screw Assembly 250 mm Shaft Length
- NSK 2 mm Ball Screw Assembly 280 mm Shaft Length
- NSK 1 mm Ball Screw Assembly, 8 mm Shaft Diam.
- NSK 1 mm Ball Screw Assembly 260 mm Shaft Length
- NSK 1 mm Ball Screw Assembly, 6 mm Shaft Diam.
- NSK 1 mm Ball Screw Assembly, 4 mm Shaft Diam.
